The Honeywell PPT0002DXR5VA is a differential pressure sensor with an analog RS-485 output, suitable for operating in temperatures between -40°C and 85°C. It measures pressures up to 6PSI and is designed to operate at a standard pressure of 2PSI. The sensor is threaded and has a single connector termination.
Sign in to ask questions about the Honeywell PPT0002DXR5VA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell PPT0002DXR5VA technical specifications.
| Accuracy | 0.05% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 6PSI |
| Operating Pressure | 2PSI |
| Output Type | Analog, RS-485 |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Differential |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT0002DXR5VA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.