The PPT0002DXR5VB differential pressure sensor from Honeywell offers an accuracy of 0.05% and operates within a temperature range of -40°C to 85°C. It is designed to handle a maximum pressure of 6PSI and features a threaded port for connection. The sensor provides an analog or RS-485 output and is available in a single package quantity.
Sign in to ask questions about the Honeywell PPT0002DXR5VB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell PPT0002DXR5VB technical specifications.
| Accuracy | 0.05% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 6PSI |
| Operating Pressure | 2PSI |
| Output Type | Analog, RS-485 |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Differential |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT0002DXR5VB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.