The Honeywell PPT0002GFR5VB is an analog pressure sensor with an operating pressure of 2PSI and a maximum pressure rating of 6PSI. It features a vented gauge pressure type and an RS-485 output type. The sensor operates within a temperature range of -40°C to 85°C. It is available in a single package quantity.
Sign in to ask questions about the Honeywell PPT0002GFR5VB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell PPT0002GFR5VB technical specifications.
| Accuracy | 0.05% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 6PSI |
| Operating Pressure | 2PSI |
| Output Type | Analog, RS-485 |
| Package Quantity | 1 |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT0002GFR5VB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.