The Honeywell PPT0002GFW5VA is an analog pressure sensor with an operating pressure range of 2PSI and a maximum pressure rating of 6PSI. It has a vented gauge pressure type and a barbed port style. The sensor operates within a temperature range of -40°C to 85°C. It is designed for use in applications requiring high accuracy, with an accuracy of 0.05%. The sensor is a single unit, packaged in a connector termination.
Sign in to ask questions about the Honeywell PPT0002GFW5VA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell PPT0002GFW5VA technical specifications.
| Accuracy | 0.05% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 6PSI |
| Operating Pressure | 2PSI |
| Output Type | Analog, RS-485 |
| Package Quantity | 1 |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT0002GFW5VA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.