The Honeywell PPT0002GXW5VB is a pressure sensor with an operating temperature range of -40°C to 85°C. It features a vented gauge pressure type and a threaded port style. The sensor provides analog and RS-485 output types and is designed to operate within a maximum pressure of 6PSI and an operating pressure of 2PSI. It is available in a single package quantity.
Sign in to ask questions about the Honeywell PPT0002GXW5VB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell PPT0002GXW5VB technical specifications.
| Accuracy | 0.05% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 6PSI |
| Operating Pressure | 2PSI |
| Output Type | Analog, RS-485 |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT0002GXW5VB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.