This Honeywell pressure gauge sensor features an accuracy of 0.05% and operates within a temperature range of -40°C to 85°C. It is designed for use in applications with pressures up to 30PSI, with a typical operating pressure of 10PSI. The sensor is of the vented gauge type and has a threaded port for connection. It provides an analog output in the RS-232 format.
Sign in to ask questions about the Honeywell PPT0010GWX2VB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell PPT0010GWX2VB technical specifications.
| Accuracy | 0.05% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 30PSI |
| Operating Pressure | 10PSI |
| Output Type | Analog, RS-232 |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT0010GWX2VB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.