The Honeywell PPT0010GWX5VA is a pressure sensor with an operating pressure of 10PSI and a maximum operating temperature of 85°C. It features an accuracy of 0.05% and is designed for use in threaded port applications. The sensor is a vented gauge type and is available in a single package quantity. It provides an analog and RS-485 output type.
Sign in to ask questions about the Honeywell PPT0010GWX5VA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell PPT0010GWX5VA technical specifications.
| Accuracy | 0.05% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 30PSI |
| Operating Pressure | 10PSI |
| Output Type | Analog, RS-485 |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT0010GWX5VA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.