The Honeywell PPT0010GXF2VB is a pressure sensor with an accuracy of 0.05%. It operates within a temperature range of -40°C to 85°C and measures pressures up to 30PSI. The device features a threaded port style and a vented gauge pressure type. It provides analog and RS-232 output types and is terminated with a connector.
Honeywell PPT0010GXF2VB technical specifications.
| Accuracy | 0.05% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 30PSI |
| Operating Pressure | 10PSI |
| Output Type | Analog, RS-232 |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Termination | Connector |
| RoHS | Compliant |
No datasheet is available for this part.