The PPT0010GXX2VA is an analog pressure sensor with an accuracy of 0.05%. It operates within a temperature range of -40°C to 85°C and measures pressures up to 30PSI. The sensor is designed for use in vented gauge applications with a threaded port. It is available as a single unit in a connector termination.
Honeywell PPT0010GXX2VA technical specifications.
| Accuracy | 0.05% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 30PSI |
| Operating Pressure | 10PSI |
| Output Type | Analog, RS-232 |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Termination | Connector |
| RoHS | Compliant |
No datasheet is available for this part.