The Honeywell PPT0015DRR5VB is a differential pressure sensor with an operating pressure range of 15PSI. It features an accuracy of 0.05% and operates within a temperature range of -40°C to 85°C. The sensor is designed for use in environments with pressures up to 45PSI. It has a barbed port style and a connector termination. The sensor is available in a single package quantity.
Sign in to ask questions about the Honeywell PPT0015DRR5VB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell PPT0015DRR5VB technical specifications.
| Accuracy | 0.05% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 45PSI |
| Operating Pressure | 15PSI |
| Output Type | Analog, RS-485 |
| Package Quantity | 1 |
| Port Style | Barbed |
| Pressure Type | Differential |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT0015DRR5VB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.