This differential pressure sensor features an operating temperature range of -40°C to 85°C and a maximum operating pressure of 45PSI. It provides an analog RS-485 output and is designed for threaded port connections. The sensor is accurate to 0.05% and is suitable for general use in environmental sensing applications.
Sign in to ask questions about the Honeywell PPT0015DXW5VB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell PPT0015DXW5VB technical specifications.
| Accuracy | 0.05% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 45PSI |
| Operating Pressure | 15PSI |
| Output Type | Analog, RS-485 |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Differential |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT0015DXW5VB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.