The PPT0020AXN5VA from Honeywell is an absolute pressure sensor with an operating temperature range of -40°C to 85°C. It has a maximum operating pressure of 60PSI and a specified operating pressure of 20PSI. The sensor provides analog and RS-485 output types. It is packaged individually and has a threaded port style.
Sign in to ask questions about the Honeywell PPT0020AXN5VA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell PPT0020AXN5VA technical specifications.
| Accuracy | 0.05% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 60PSI |
| Operating Pressure | 20PSI |
| Output Type | Analog, RS-485 |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Absolute |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT0020AXN5VA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.