The Honeywell PPT0020GXR2VB is a vented gauge pressure sensor with an operating pressure of 20PSI and a maximum operating temperature of 85°C. It features an accuracy of 0.05% and is suitable for use in environments where pressures up to 60PSI are present. The sensor is packaged individually and has a threaded port style, with a termination of a connector. It is designed for use in general applications and is part of the pressure sensors category.
Sign in to ask questions about the Honeywell PPT0020GXR2VB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell PPT0020GXR2VB technical specifications.
| Accuracy | 0.05% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 60PSI |
| Operating Pressure | 20PSI |
| Output Type | Analog, RS-232 |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT0020GXR2VB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.