This absolute pressure sensor from Honeywell features an operating temperature range of -40°C to 85°C and an accuracy of 0.05%. It can withstand a maximum pressure of 150PSI and is designed for use in applications where a barbed port is required. The sensor is available in a single unit package with a connector termination.
Sign in to ask questions about the Honeywell PPT0050AWN5VA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell PPT0050AWN5VA technical specifications.
| Accuracy | 0.05% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 150PSI |
| Operating Pressure | 50PSI |
| Output Type | Analog, RS-485 |
| Package Quantity | 1 |
| Port Style | Barbed |
| Pressure Type | Absolute |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT0050AWN5VA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.