The PPT0050DXW2VB pressure sensor from Honeywell offers differential pressure measurement with an accuracy of 0.05%. It operates within a temperature range of -40°C to 85°C and is designed to handle pressures up to 150PSI. The sensor features a threaded port style and is terminated with a connector. It is suitable for environmental sensing applications.
Sign in to ask questions about the Honeywell PPT0050DXW2VB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell PPT0050DXW2VB technical specifications.
| Accuracy | 0.05% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 150PSI |
| Operating Pressure | 50PSI |
| Output Type | Analog, RS-232 |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Differential |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT0050DXW2VB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.