The PPT0050GWX2VA pressure sensor from Honeywell is a vented gauge device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features an accuracy of 0.05% and is designed to operate within a pressure range of 50PSI. The sensor is available in a single package quantity and has a threaded port style. It is suitable for use in applications where an analog or RS-232 output is required.
Honeywell PPT0050GWX2VA technical specifications.
| Accuracy | 0.05% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 150PSI |
| Operating Pressure | 50PSI |
| Output Type | Analog, RS-232 |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Termination | Connector |
| RoHS | Compliant |
No datasheet is available for this part.