The Honeywell PPT0050GWX2VB is a vented gauge pressure sensor with an accuracy of 0.05%. It operates within a temperature range of -40°C to 85°C and is designed to handle pressures up to 150PSI. The sensor features a threaded port and a connector termination, making it suitable for various applications. It is available in a single package quantity, making it ideal for use in specific systems.
Sign in to ask questions about the Honeywell PPT0050GWX2VB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell PPT0050GWX2VB technical specifications.
| Accuracy | 0.05% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 150PSI |
| Operating Pressure | 50PSI |
| Output Type | Analog, RS-232 |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT0050GWX2VB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.