The PPT0300ARN2VB is an absolute pressure sensor with an operating temperature range of -40°C to 85°C. It has a maximum operating pressure of 600PSI and a standard operating pressure of 300PSI. The sensor provides analog and RS-232 output types. It is available in a single package quantity and features a barbed port style with a termination of connector.
Sign in to ask questions about the Honeywell PPT0300ARN2VB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell PPT0300ARN2VB technical specifications.
| Accuracy | 0.05% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 600PSI |
| Operating Pressure | 300PSI |
| Output Type | Analog, RS-232 |
| Package Quantity | 1 |
| Port Style | Barbed |
| Pressure Type | Absolute |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT0300ARN2VB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.