The PPT0300AWN2VB pressure sensor from Honeywell is a general-purpose device with an operating temperature range of -40°C to 85°C. It is designed to measure absolute pressure up to 600PSI and has an operating pressure of 300PSI. The sensor provides an analog output and can be connected via RS-232. It is available in a single unit package and features a barbed port style.
Sign in to ask questions about the Honeywell PPT0300AWN2VB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell PPT0300AWN2VB technical specifications.
| Accuracy | 0.05% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 600PSI |
| Operating Pressure | 300PSI |
| Output Type | Analog, RS-232 |
| Package Quantity | 1 |
| Port Style | Barbed |
| Pressure Type | Absolute |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT0300AWN2VB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.