The PPT0300GWX5VA is an analog pressure sensor with an operating temperature range of -40°C to 85°C. It has a maximum operating pressure of 600PSI and a minimum operating pressure of 300PSI. The sensor features an accuracy of 0.05% and is designed for use in vented gauge applications with threaded ports. It is terminated with a connector and is available as a single unit.
Sign in to ask questions about the Honeywell PPT0300GWX5VA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell PPT0300GWX5VA technical specifications.
| Accuracy | 0.05% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 600PSI |
| Operating Pressure | 300PSI |
| Output Type | Analog, RS-485 |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT0300GWX5VA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.