The PPT0500GWF5VA is an analog pressure sensor with an operating pressure of 500PSI and a maximum operating temperature of 85°C. It features a vented gauge pressure type and a barbed port style. The sensor has an accuracy of 0.05% and is designed for use in environments with pressures up to 600PSI. It is a single unit with a connector termination and is suitable for use in a variety of applications.
Sign in to ask questions about the Honeywell PPT0500GWF5VA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell PPT0500GWF5VA technical specifications.
| Accuracy | 0.05% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 600PSI |
| Operating Pressure | 500PSI |
| Output Type | Analog, RS-485 |
| Package Quantity | 1 |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT0500GWF5VA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.