The Honeywell PPT0500GWW2VB is an analog pressure sensor with an operating pressure of 500PSI and a maximum operating temperature of 85°C. It features a vented gauge pressure type and a barbed port style. The sensor is designed for use in environments where high accuracy is required, with an accuracy of 0.05%. It is suitable for use in applications where RS-232 output is necessary.
Sign in to ask questions about the Honeywell PPT0500GWW2VB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell PPT0500GWW2VB technical specifications.
| Accuracy | 0.05% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 600PSI |
| Operating Pressure | 500PSI |
| Output Type | Analog, RS-232 |
| Package Quantity | 1 |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT0500GWW2VB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.