The Honeywell PPT0500GWX2VA is an analog pressure sensor with 0.05% accuracy, operating within a temperature range of -40°C to 85°C. It is designed to measure pressures up to 600PSI and features a threaded port style. The sensor is a vented gauge type and has a connector termination. It is suitable for general use in environmental sensing applications.
Sign in to ask questions about the Honeywell PPT0500GWX2VA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell PPT0500GWX2VA technical specifications.
| Accuracy | 0.05% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 600PSI |
| Operating Pressure | 500PSI |
| Output Type | Analog, RS-232 |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT0500GWX2VA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.