The Honeywell PPT0500GXR2VA is a pressure sensor with an operating pressure of 500PSI and a maximum operating temperature of 85°C. It features an accuracy of 0.05% and can withstand a maximum pressure of 600PSI. The sensor has a threaded port style and a vented gauge pressure type. It is available in a single package quantity and has a connector termination.
Sign in to ask questions about the Honeywell PPT0500GXR2VA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell PPT0500GXR2VA technical specifications.
| Accuracy | 0.05% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 600PSI |
| Operating Pressure | 500PSI |
| Output Type | Analog, RS-232 |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT0500GXR2VA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.