This Honeywell pressure sensor offers an accuracy of 0.05% and operates within a temperature range of -40°C to 85°C. It is designed to handle a maximum pressure of 600PSI and is suitable for applications requiring a vented gauge pressure type. The sensor features a threaded port and is terminated with a connector.
Sign in to ask questions about the Honeywell PPT0500GXX5VA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell PPT0500GXX5VA technical specifications.
| Accuracy | 0.05% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 600PSI |
| Operating Pressure | 500PSI |
| Output Type | Analog, RS-485 |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT0500GXX5VA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.