The PPT2-0001DFW5VS is a differential pressure sensor from Honeywell with an accuracy of 0.0375%. It operates within a temperature range of -40°C to 85°C and measures pressures up to 3PSI. The sensor features analog and RS-485 output types and is available in a single package quantity. It is designed for use in general applications and is suitable for environmental sensing tasks.
Sign in to ask questions about the Honeywell PPT2-0001DFW5VS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell PPT2-0001DFW5VS technical specifications.
| Accuracy | 0.0375% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 3PSI |
| Operating Pressure | 1PSI |
| Output Type | Analog, RS-485 |
| Package Quantity | 1 |
| Port Style | Barbed |
| Pressure Type | Differential |
| Series | PPT2 |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT2-0001DFW5VS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.