The PPT2-0001DRK2VS is a differential pressure sensor from Honeywell with an operating temperature range of -40°C to 85°C. It measures pressures up to 3PSI with an accuracy of 0.0375%. The sensor is available in a single unit package and features a threaded port for easy connection. It is designed for use in environmental sensing applications and is compliant with relevant standards.
Sign in to ask questions about the Honeywell PPT2-0001DRK2VS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell PPT2-0001DRK2VS technical specifications.
| Accuracy | 0.0375% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 3PSI |
| Operating Pressure | 1PSI |
| Output Type | Analog, RS-232 |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Differential |
| Series | PPT2 |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT2-0001DRK2VS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.