The PPT2-0001GRG5VS pressure sensor is an analog and RS-485 output device with an operating pressure of 1PSI. It features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The sensor is designed for use in environments with a maximum pressure of 3PSI and is part of the PPT2 series. It has a threaded port style and is terminated with a connector.
Sign in to ask questions about the Honeywell PPT2-0001GRG5VS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell PPT2-0001GRG5VS technical specifications.
| Accuracy | 0.0375% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 3PSI |
| Operating Pressure | 1PSI |
| Output Type | Analog, RS-485 |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Series | PPT2 |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT2-0001GRG5VS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.