The PPT2-0001GXG2VS is a pressure sensor with an accuracy of 0.0375% and an operating temperature range of -40°C to 85°C. It is a vented gauge pressure sensor with a maximum operating pressure of 3PSI and an operating pressure of 1PSI. The sensor has a threaded port style and a connector termination. It is designed for use in environmental sensing applications.
Sign in to ask questions about the Honeywell PPT2-0001GXG2VS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell PPT2-0001GXG2VS technical specifications.
| Accuracy | 0.0375% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 3PSI |
| Operating Pressure | 1PSI |
| Output Type | Analog, RS-232 |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Series | PPT2 |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT2-0001GXG2VS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.