The PPT2-0002GGR2VS pressure sensor from Honeywell offers an accuracy of 0.0375%. It operates within a temperature range of -40°C to 85°C and is designed to handle pressures up to 6PSI. This pressure sensor features a vented gauge pressure type and a barbed port style. It is available in a single unit package with a connector termination.
Honeywell PPT2-0002GGR2VS technical specifications.
| Accuracy | 0.0375% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 6PSI |
| Operating Pressure | 2PSI |
| Output Type | Analog, RS-232 |
| Package Quantity | 1 |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| Series | PPT2 |
| Termination | Connector |
| RoHS | Compliant |
No datasheet is available for this part.