The PPT2-0005GFK5VS is an analog pressure sensor with an operating pressure of 5PSI and a maximum operating temperature of 85°C. It features a vented gauge pressure type and a threaded port style. The sensor is designed for use in environments with pressures up to 15PSI. It is an analog output device that also supports RS-485 communication. The PPT2-0005GFK5VS is a single unit with a termination of connector type.
Sign in to ask questions about the Honeywell PPT2-0005GFK5VS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell PPT2-0005GFK5VS technical specifications.
| Accuracy | 0.0375% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 15PSI |
| Operating Pressure | 5PSI |
| Output Type | Analog, RS-485 |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Series | PPT2 |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT2-0005GFK5VS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.