The PPT2-0005GRF2VS is a pressure sensor with an operating temperature range of -40°C to 85°C. It features an accuracy of 0.0375% and can withstand a maximum pressure of 15PSI. The sensor has a vented gauge pressure type and a barbed port style. It is designed to operate at an operating pressure of 5PSI and has a series designation of PPT2. The PPT2-0005GRF2VS is a single unit, with a termination type of connector.
Sign in to ask questions about the Honeywell PPT2-0005GRF2VS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell PPT2-0005GRF2VS technical specifications.
| Accuracy | 0.0375% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 15PSI |
| Operating Pressure | 5PSI |
| Output Type | Analog, RS-232 |
| Package Quantity | 1 |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| Series | PPT2 |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT2-0005GRF2VS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.