The PPT2-0005GRK2VS is a pressure sensor with an operating pressure of 5PSI and a maximum operating temperature of 85°C. It has an accuracy of 0.0375% and is suitable for use in environments with pressures up to 15PSI. The sensor is available in a single package quantity and features a threaded port style. It is designed for use in general applications and is part of the PPT2 series.
Honeywell PPT2-0005GRK2VS technical specifications.
| Accuracy | 0.0375% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 15PSI |
| Operating Pressure | 5PSI |
| Output Type | Analog, RS-232 |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Series | PPT2 |
| Termination | Connector |
| RoHS | Compliant |
No datasheet is available for this part.