The PPT2-0005GWF2VS is a vented gauge pressure sensor from Honeywell, offering an operating pressure of 5PSI. It features an accuracy of 0.0375% and operates within a temperature range of -40°C to 85°C. The sensor is designed for use in pressure-type applications and is available in a single package quantity. It has a barbed port style and is terminated with a connector.
Sign in to ask questions about the Honeywell PPT2-0005GWF2VS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell PPT2-0005GWF2VS technical specifications.
| Accuracy | 0.0375% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 15PSI |
| Operating Pressure | 5PSI |
| Output Type | Analog, RS-232 |
| Package Quantity | 1 |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| Series | PPT2 |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT2-0005GWF2VS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.