The Honeywell PPT2-0010DFG2VS is a differential pressure sensor with an accuracy of 0.0375% and operating temperature range of -40°C to 85°C. It is designed for use in threaded ports and has a termination type of connector. The sensor is part of the PPT2 series and is suitable for general applications.
Sign in to ask questions about the Honeywell PPT2-0010DFG2VS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell PPT2-0010DFG2VS technical specifications.
| Accuracy | 0.0375% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 30PSI |
| Operating Pressure | 10PSI |
| Output Type | Analog, RS-232 |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Differential |
| Series | PPT2 |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT2-0010DFG2VS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.