The PPT2-0010DGF2VS differential pressure sensor from Honeywell features an accuracy of 0.0375% and operates within a temperature range of -40°C to 85°C. It is designed to measure pressures up to 30PSI and is available in a single unit package. The sensor is terminated with a connector and has a threaded port style.
Sign in to ask questions about the Honeywell PPT2-0010DGF2VS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell PPT2-0010DGF2VS technical specifications.
| Accuracy | 0.0375% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 30PSI |
| Operating Pressure | 10PSI |
| Output Type | Analog, RS-232 |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Differential |
| Series | PPT2 |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT2-0010DGF2VS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.