The PPT2-0010DKF2VS is a differential pressure sensor with an operating pressure range of 10PSI and a maximum pressure rating of 30PSI. It operates within a temperature range of -40°C to 85°C and provides an analog output. The sensor is designed for use in threaded ports and is a member of the PPT2 series. It is a single unit with a connector termination.
Sign in to ask questions about the Honeywell PPT2-0010DKF2VS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell PPT2-0010DKF2VS technical specifications.
| Accuracy | 0.0375% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 30PSI |
| Operating Pressure | 10PSI |
| Output Type | Analog, RS-232 |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Differential |
| Series | PPT2 |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT2-0010DKF2VS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.