The PPT2-0010DWX5VS is a pressure sensor with differential pressure type and an operating pressure of 10PSI. It features an accuracy of 0.0375% and operates within a temperature range of -40°C to 85°C. The sensor has a threaded port style and is terminated with a connector. It is designed for use in general applications and is part of the PPT2 series.
Sign in to ask questions about the Honeywell PPT2-0010DWX5VS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell PPT2-0010DWX5VS technical specifications.
| Accuracy | 0.0375% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 30PSI |
| Operating Pressure | 10PSI |
| Output Type | Analog, RS-485 |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Differential |
| Series | PPT2 |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT2-0010DWX5VS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.