The PPT2-0020GKX2VS is a vented gauge pressure sensor from Honeywell, offering an accuracy of 0.0375%. It operates within a temperature range of -40°C to 85°C and is designed to measure pressures up to 60PSI. The sensor provides an analog output, compatible with RS-232 interfaces, and is packaged as a single unit with a threaded port style. It is suitable for general use in environmental sensing applications.
Honeywell PPT2-0020GKX2VS technical specifications.
| Accuracy | 0.0375% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 60PSI |
| Operating Pressure | 20PSI |
| Output Type | Analog, RS-232 |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Series | PPT2 |
| Termination | Connector |
| RoHS | Compliant |
No datasheet is available for this part.