The Honeywell PPT2-0050DRX2VS is a differential pressure sensor with an operating pressure range of 50PSI and a maximum pressure rating of 150PSI. It features an analog output and RS-232 interface, and is designed to operate within a temperature range of -40°C to 85°C. The sensor is packaged as a single unit with a threaded connector for mounting.
Sign in to ask questions about the Honeywell PPT2-0050DRX2VS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell PPT2-0050DRX2VS technical specifications.
| Accuracy | 0.0375% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 150PSI |
| Operating Pressure | 50PSI |
| Output Type | Analog, RS-232 |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Differential |
| Series | PPT2 |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT2-0050DRX2VS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.