The PPT2-0050DWF5VS is a differential pressure sensor with an operating temperature range of -40°C to 85°C. It features an accuracy of 0.0375% and can operate at pressures up to 150PSI. The sensor has a barbed port style and a connector termination. It is designed for use in environmental sensing applications.
Sign in to ask questions about the Honeywell PPT2-0050DWF5VS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell PPT2-0050DWF5VS technical specifications.
| Accuracy | 0.0375% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 150PSI |
| Operating Pressure | 50PSI |
| Output Type | Analog, RS-485 |
| Package Quantity | 1 |
| Port Style | Barbed |
| Pressure Type | Differential |
| Series | PPT2 |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT2-0050DWF5VS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.