The PPT2-0050GXX2VS pressure sensor from Honeywell features an accuracy of 0.0375% and operates within a temperature range of -40°C to 85°C. It is designed to handle a maximum pressure of 150PSI and is available in a single unit package with a threaded port style. The sensor is a vented gauge type and has a termination of connector. It is suitable for use in environmental sensing applications.
Honeywell PPT2-0050GXX2VS technical specifications.
| Accuracy | 0.0375% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 150PSI |
| Operating Pressure | 50PSI |
| Output Type | Analog, RS-232 |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Series | PPT2 |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT2-0050GXX2VS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.