The PPT2-0100GRX5VS pressure sensor from Honeywell is a vented gauge pressure sensor with an operating temperature range of -40°C to 85°C. It has a maximum operating pressure of 300PSI and a nominal operating pressure of 100PSI. The sensor is available in a single package quantity and features a threaded port style. It is designed for use in applications requiring analog or RS-485 output signals.
Sign in to ask questions about the Honeywell PPT2-0100GRX5VS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell PPT2-0100GRX5VS technical specifications.
| Accuracy | 0.0375% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 300PSI |
| Operating Pressure | 100PSI |
| Output Type | Analog, RS-485 |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Series | PPT2 |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT2-0100GRX5VS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.