The PPT2-0100GXX2VS pressure sensor from Honeywell is an analog output device with RS-232 compatibility, operating within a temperature range of -40°C to 85°C. It is designed to measure pressures up to 300PSI and is available in a single unit package. The sensor features a threaded port style and a vented gauge pressure type.
Sign in to ask questions about the Honeywell PPT2-0100GXX2VS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell PPT2-0100GXX2VS technical specifications.
| Accuracy | 0.0375% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 300PSI |
| Operating Pressure | 100PSI |
| Output Type | Analog, RS-232 |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Series | PPT2 |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT2-0100GXX2VS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.