The PPT2-0300AWN5VS is an absolute pressure sensor from Honeywell with an operating temperature range of -40°C to 85°C. It features a barbed port style and a connector termination. The sensor provides an accuracy of 0.0375% and is designed to operate within a maximum pressure of 600PSI. It is suitable for use in various applications, including environmental sensing.
Honeywell PPT2-0300AWN5VS technical specifications.
| Accuracy | 0.0375% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 600PSI |
| Operating Pressure | 300PSI |
| Output Type | Analog, RS-485 |
| Package Quantity | 1 |
| Port Style | Barbed |
| Pressure Type | Absolute |
| Series | PPT2 |
| Termination | Connector |
| RoHS | Compliant |
No datasheet is available for this part.