The PPT2-0300DFX2VS is a differential pressure sensor with an operating temperature range of -40°C to 85°C. It can measure pressures up to 600PSI and is designed for use in environments where high accuracy is required. The sensor provides an analog or RS-232 output and is available in a single package quantity.
Sign in to ask questions about the Honeywell PPT2-0300DFX2VS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell PPT2-0300DFX2VS technical specifications.
| Accuracy | 0.0375% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 600PSI |
| Operating Pressure | 300PSI |
| Output Type | Analog, RS-232 |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Differential |
| Series | PPT2 |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT2-0300DFX2VS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.