The PPT2-0300DGG2VS is an analog pressure sensor from Honeywell, designed to operate within a temperature range of -40°C to 85°C. It measures differential pressure up to 600PSI, with an operating pressure of 300PSI. The sensor features a threaded port and provides an RS-232 output. It has an accuracy of 0.0375% and is suitable for general use.
Sign in to ask questions about the Honeywell PPT2-0300DGG2VS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell PPT2-0300DGG2VS technical specifications.
| Accuracy | 0.0375% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 600PSI |
| Operating Pressure | 300PSI |
| Output Type | Analog, RS-232 |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Differential |
| Series | PPT2 |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT2-0300DGG2VS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.