The PPT2-0300GXX2VS pressure sensor from Honeywell is an analog output device with RS-232 connectivity, suitable for operation in temperatures ranging from -40°C to 85°C. It features a maximum operating pressure of 600PSI and a standard operating pressure of 300PSI. The sensor is designed for use in threaded ports and is available as a single unit. It is a part of the PPT2 series and is terminated with a connector.
Honeywell PPT2-0300GXX2VS technical specifications.
| Accuracy | 0.0375% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 600PSI |
| Operating Pressure | 300PSI |
| Output Type | Analog, RS-232 |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Series | PPT2 |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT2-0300GXX2VS to view detailed technical specifications.
No datasheet is available for this part.