The PPT2-0500DRW2VS is a differential pressure sensor from Honeywell with an operating temperature range of -40°C to 85°C. It measures pressures up to 600PSI and is designed for use in environments with high pressure. The sensor features analog and RS-232 output types and is available in a single package quantity. It is suitable for use in a variety of applications, including those requiring high accuracy, such as in industrial settings.
Honeywell PPT2-0500DRW2VS technical specifications.
| Accuracy | 0.0375% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 600PSI |
| Operating Pressure | 500PSI |
| Output Type | Analog, RS-232 |
| Package Quantity | 1 |
| Port Style | Barbed |
| Pressure Type | Differential |
| Series | PPT2 |
| Termination | Connector |
| RoHS | Compliant |
No datasheet is available for this part.