The PPT2-0500GKX2VS pressure sensor from Honeywell is a threaded, vented gauge device with an operating temperature range of -40°C to 85°C. It features an accuracy of 0.0375% and can withstand a maximum pressure of 600PSI. The sensor has a single analog RS-232 output and is designed for use in general applications.
Honeywell PPT2-0500GKX2VS technical specifications.
| Accuracy | 0.0375% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 600PSI |
| Operating Pressure | 500PSI |
| Output Type | Analog, RS-232 |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Series | PPT2 |
| Termination | Connector |
| RoHS | Compliant |
No datasheet is available for this part.